| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 3A991.a.2 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Capacitive |
| Number of Channels per Chip | 16 |
| Synchronous Pin | No |
| Resolution (bit) | 32 |
| Maximum Load Capacitance (pF) | 7 |
| Maximum Response Time (ms) | 30 |
| Maximum Rise Time (ns) | 60 |
| Maximum Fall Time (ns) | 60 |
| Interface Type | I2C/SPI |
| Minimum Operating Supply Voltage (V) | 1.71|3 |
| Maximum Operating Supply Voltage (V) | 1.95|5.5 |
| Minimum High Level Output Voltage (V) | 1.3|2.4 |
| Maximum Low Level Output Voltage (V) | 0.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tray |
| Mounting | Surface Mount |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| Pin Count | 56 |
| Lead Shape | No Lead |