NKK SwitchesCWT12AAS1/UInterruptor basculante

Switch Rocker ON None ON SPDT Solder Lug Curved Rocker 6A 250VAC 30VDC 50000Cycles

This CWT12AAS1/U rocker switch from NKK Switches will turn your project on and off when pressed. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 125VAC. This rocker switch panel has an operating temperature range of -25 °C to 70 °C. The CWT12AAS1/U rocker switch panel has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 21 mm long, 24.5 mm tall and 9 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    15 semanas
    • Price: $2.870
    1. 1+$2.870
    2. 250+$2.752
    3. 2500+$2.552

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.