KEMET CorporationCWR11KH475KDCapacitor de tantalio sólido

Cap Tant Solid 4.7uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 (0.001%FR) 2.5 Ohm 125°C T/R

Compared to other capacitors, this CWR11KH475KD tantalum solid capacitor from Kemet provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.2 μA. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. Its capacitance value is 4.7uF. It is reliable with a failure rate grade of D. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 182
  • Manufacturer Lead Time:
    10 semanas
    • Price: $4.291
    1. 182+$4.291
    2. 250+$4.248
    3. 500+$4.205
    4. 1000+$4.163
    5. 2000+$4.122
    6. 2500+$4.074
    7. 3000+$4.053
    8. 4000+$4.040
    9. 5000+$3.999
    10. 10000+$3.959

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.