KEMET CorporationCWR09KC106KBCapacitor de tantalio sólido
Cap Tant Solid 10uF 25V G CASE 10%( 6.73 X 2.79 X 2.79mm) Inward L SMD (0.1%FR) 1.4 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 25VDC | |
| 1.4 | |
| Ultra Low | |
| 0.299 | |
| 3 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| G | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6.73 X 2.79 X 2.79 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.73 | |
| 2.79 | |
| 2.79 | |
| 0.235 |
Compared to other capacitors, this CWR09KC106KB tantalum solid capacitor from Kemet provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 25 VDC. Its leakage current is 3 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 6.73 mm long, 2.79 mm tall and 2.79 mm deep. It has a tolerance of 10%. It is reliable with a failure rate grade of B. Its capacitance value is 10uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

