Un 10-25% de rebaja
BournsCW252016-68NJMontaje superficial de inductores
Inductor RF Wirewound 0.068uH 5% 50MHz 65Q-Factor Ceramic 1A 0.2Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ceramic | |
| 0.068u | |
| 5% | |
| 50M | |
| 1 | |
| 0.2 | |
| 65 | |
| 350M | |
| 1300M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.8 |
Save valuable space on a PCB with this chip CW252016-68NJ surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.3G Hz. It has an inductance of 68n H. This product is 2.7 mm long, 1.8 mm tall and 2.2 mm deep. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 200m Ohm. This device utilizes wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

