BournsCW252016-1R0JMontaje superficial de inductores
Inductor RF Wirewound 1uH 5% 25.2MHz 35Q-Factor Ferrite 0.37A 1.75Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ferrite | |
| 1u | |
| 5% | |
| 25.2M | |
| 0.37 | |
| 1.75 | |
| 35 | |
| 50M | |
| 290M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.8 |
Save valuable space on a PCB with this chip CW252016-1R0J surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 330m A with a maximum resistance of 1.75 Ohm. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 290M Hz. This product is 2.7 mm long, 1.8 mm tall and 2.2 mm deep. It has a tolerance of 5%. It has an inductance of 1u H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

