Un 50-75% de rebaja
BournsCW201212-R33JMontaje superficial de inductores
Inductor RF Chip Unshielded Wirewound 0.33uH 5% 100MHz 45Q-Factor Ferrite 0.3A 1.65Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 0.33u | |
| 5% | |
| 100M | |
| 0.3 | |
| 1.65 | |
| 45 | |
| 250M | |
| 800M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.4 |
This chip CW201212-R33J surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2.3 mm long, 1.5 mm tall and 1.7 mm deep. This device utilizes wirewound technology. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 800M Hz. It has an inductance of 330n H. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 1.65 Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

