BournsCW160808-47NJMontaje superficial de inductores
Inductor RF Wirewound 0.047uH 5% 200MHz 40Q-Factor Alumina 0.6A 0.28Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| CW160808-47NJ | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Alumina | |
| 0.047u | |
| 5% | |
| 200M | |
| 0.6 | |
| 0.28 | |
| 40 | |
| 250M | |
| 2000M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.25 | |
| 1.25 |
Make any circuit look clean and compact using this chip CW160808-47NJ surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 280m Ohm. It has an inductance of 47n H. It has a tolerance of 5%. This product is 1.85 mm long, 1.2 mm tall and 1.25 mm deep. Its test frequency is 200M Hz, while its minimum self-resonant frequency is 2.1G Hz. This device is made with wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

