BournsCW160808-12NJMontaje superficial de inductores
Inductor RF Wirewound 0.012uH 5% 250MHz 35Q-Factor Alumina 0.7A 0.13Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Alumina | |
| 0.012u | |
| 5% | |
| 250M | |
| 0.7 | |
| 0.13 | |
| 35 | |
| 250M | |
| 4000M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.25 | |
| 1.25 |
This chip CW160808-12NJ surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This device is made with wirewound technology. This product is 1.85 mm long, 1.2 mm tall and 1.25 mm deep. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 130m Ohm. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 4G Hz. It has an inductance of 12n H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

