VishayCW02BR5000JE12Resistor sujeto a orificio pasante simple

Res Wirewound 0.5 Ohm 5% 3W ±90ppm/°C Silicone AXL Bulk

Look no further than Vishay's CW02BR5000JE12 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 500m Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±90 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15.8 mm long. This part has an operating temperature of -65 to 250 °C. This device utilizes wirewound technology. The CW02BR5000JE12 part has an axial termination style. It has a tolerance of 5%.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.