VishayCW02B10K00JB12Resistor sujeto a orificio pasante simple
Res Wirewound 10K Ohm 5% 3W ±30ppm/°C Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10K | |
| 5% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±30 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.78 | |
| 15.8 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CW02B10K00JB12 fixed single through-hole resistor from Vishay could be of use in your design. This durable part has a power rating of 3 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 250 °C. The CW02B10K00JB12 part has an axial termination style. It has a tolerance of 5%. This device is made with wirewound technology. This product is 15.8 mm long.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

