VishayCW0106K000JE73Resistor sujeto a orificio pasante simple
Res Wirewound 6K Ohm 5% 10W ±30ppm/°C Silicone AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 6K | |
| 5% | |
| 10 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±30 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 9.52 | |
| 47.62 | |
| 9 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CW0106K000JE73 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 6K Ohm. This durable part has a power rating of 10 W. Its temperature coefficient is ±30 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 47.62 mm long. This part has an operating temperature of -65 to 250 °C. The CW0106K000JE73 part has an axial termination style. It has a tolerance of 5%. This device utilizes wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

