VishayCW005220R0JE73Resistor sujeto a orificio pasante simple
Res Wirewound 220 Ohm 5% 5W ±30ppm/°C Silicone AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 220 | |
| 5% | |
| 5 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±30 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 7.92 | |
| 22.22 | |
| 4.2 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The CW005220R0JE73 fixed single through-hole resistor from Vishay is for you! This part has a power rating of 5 W. This product has a resistance value of 220 Ohm. Its temperature coefficient is ±30 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -65 to 250 °C. It has a tolerance of 5%. This product is 25.4 mm long. This device utilizes wirewound technology. The CW005220R0JE73 part has an axial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

