AmphenolCTVS07RF-25-35SAConector circular
Conn Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 128 | |
| 128 | |
| SKT | |
| Crimp | |
| 25-35 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 88.322 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 59 | |
| 31.9 | |
| 55.58 | |
| 55.58 |
Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular CTVS07RF-25-35SA connector from Amphenol. Its shell size is 25-35. This socket type connector has 128 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. This product is 31.9 mm long, 55.58 mm tall and 55.58 mm deep with a diameter of 59 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
