AmphenolCTVS07RF-19-35JConector circular

Conn Circular SKT 66 POS Crimp ST Jam Nut 66 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular CTVS07RF-19-35J connector from Amphenol. This socket type connector has 66 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 19-35. It has a straight body orientation. It uses the crimp termination method. This product is 31.9 mm long, 46.02 mm tall and 46.02 mm deep with a diameter of 49.5 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.