AmphenolCTVS06RF-25-37PBConector circular

Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

By using this mil-dtl-38999 circular CTVS06RF-25-37PB connector from Amphenol you can connect circular peripherals straight to your device. This PL connector has 37 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 25-37. This product is 31.34 mm long with a diameter of 48 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.