AmphenolCTVS06RF-23-21PConector circular
Conn Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 21 | |
| 21 | |
| PIN | |
| Crimp | |
| 23-21 | |
| 16-20 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 13 | |
| 41.495 | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| 1000 | |
| 2 | |
| Threaded | |
| 500 | |
| 44.9 | |
| 31.34 |
The mil-dtl-38999 circular CTVS06RF-23-21P connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 23-21. This PL connector has 21 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 44.9 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

