AmphenolCTVS06RF-19-11SAConector circular
Conn Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 11 | |
| 11 | |
| SKT | |
| Crimp | |
| 19-11 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 41.004 | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 38.5 | |
| 31.34 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular CTVS06RF-19-11SA connector from Amphenol. It has a plug type gender. It has a straight body orientation. Its shell size is 19-11. This socket type connector has 11 contacts that are plated with gold. This product is 31.34 mm long with a diameter of 38.5 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

