AmphenolCTVS06RF-17-26PDConector circular
Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| D | |
| 1 | |
| 26 | |
| 26 | |
| PIN | |
| Crimp | |
| 17-26 | |
| 20-24 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 22.727 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 35.7 | |
| 31.34 |
The subminiature cylindrical CTVS06RF-17-26PD connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. This PL connector has 26 contacts that are plated with gold. It has a plug type gender. Its shell size is 17-26. This device has a maximum current rating of 7.5 A. This product is 31.34 mm long with a diameter of 35.69 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

