AmphenolCTVS06RF-11-2S-LCConector circular

Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

This mil-dtl-38999 circular CTVS06RF-11-2S-LC connector from Amphenol will connect any inputs and outputs to your application. It has a plug type gender. It has a straight body orientation. This socket type connector has 2 contacts that are plated with gold. Its shell size is 11-2. This product is 31.34 mm long with a diameter of 25 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

Import TariffMay apply to this part

67 piezas: Se puede enviar en 6 días

    Total$146.35Price for 1

    • Se puede enviar en 6 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 67 piezas
      • Price: $146.35

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.