AmphenolCTVPS00RF-25-7PDConector circular
Conn Circular PIN 99 POS Crimp ST Wall Mount 99 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| D | |
| 1 | |
| 99 | |
| 99 | |
| PIN | |
| Crimp | |
| 25-7 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| 500 | |
| 32.66 | |
| 46.4 | |
| 46.4 |
This mil-dtl-38999 circular CTVPS00RF-25-7PD connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This RCP connector has 99 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 25-7. This product is 32.66 mm long, 46.4 mm tall and 46.4 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

