AmphenolCTVPS00RF-25-24SConector circular

Conn Circular SKT 24 POS Crimp ST Wall Mount 24 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular CTVPS00RF-25-24S connector from Amphenol. This socket type connector has 24 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 25-24. It has a straight body orientation. It uses the crimp termination method. This product is 32.66 mm long, 46.4 mm tall and 46.4 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

Import TariffMay apply to this part

27 piezas: Se puede enviar en 5 días

    Total$354.61Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 27 piezas
      • Price: $354.61

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.