AmphenolCTVPS00RF-23-6SConector circular
Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 23-6 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| 500 | |
| 32.66 | |
| 43.3 | |
| 43.3 |
This mil-dtl-38999 circular CTVPS00RF-23-6S connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 6 contacts that are plated with gold. Its shell size is 23-6. This product is 32.66 mm long, 43.3 mm tall and 43.3 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

