AmphenolCTVPS00RF-15-35SAConector circular

Conn Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

This mil-dtl-38999 circular CTVPS00RF-15-35SA connector from Amphenol will connect any inputs and outputs to your application. This socket type connector has 37 contacts that are plated with gold. Its shell size is 15-35. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.69 mm long, 31.3 mm tall and 31.3 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.