AmphenolCTVPS00RF-15-35PAConector circular

Conn Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular CTVPS00RF-15-35PA connector from Amphenol. It has a receptacle type gender. This RCP connector has 37 contacts that are plated with gold. Its shell size is 15-35. It has a straight body orientation. This product is 32.69 mm long, 31.3 mm tall and 31.3 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.