AmphenolCTVPS00RF-13-35S-LCConector circular
Conn Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| 22 | |
| SKT | |
| Crimp | |
| 13-35 | |
| Yes | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 16.788 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.69 | |
| 28.9 | |
| 28.9 |
The mil-dtl-38999 circular CTVPS00RF-13-35S-LC connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector has 22 contacts that are plated with gold. Its shell size is 13-35. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.69 mm long, 28.9 mm tall and 28.9 mm deep. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

