AmphenolCTVPS00RF-11-35SCConector circular
Conn Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| C | |
| 1 | |
| 13 | |
| 13 | |
| SKT | |
| Crimp | |
| 11-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 11.569 | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.69 | |
| 26.5 | |
| 26.5 |
Connect your circular inputs with this mil-dtl-38999 circular CTVPS00RF-11-35SC connector from Amphenol. Its shell size is 11-35. It has a receptacle type gender. This socket type connector has 13 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.69 mm long, 26.5 mm tall and 26.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

