AmphenolCTVP00RW-25-24PConector circular
Conn Circular PIN 24 POS Crimp ST Wall Mount 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 24 | |
| PIN | |
| Crimp | |
| 25-24 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| 500 | |
| 32.66 | |
| 46.4 | |
| 46.4 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular CTVP00RW-25-24P connector from Amphenol is right for you. It has a receptacle type gender. This RCP connector has 24 contacts that are plated with gold. It has a straight body orientation. Its shell size is 25-24. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 32.66 mm long, 46.4 mm tall and 46.4 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

