AmphenolCTVP00RW-23-6SD-LCConector circular
Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| D | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 23-6 | |
| Yes | |
| Gold | |
| Composite | |
| Cadmium | |
| Olive Drab | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 32.66 | |
| 43.3 | |
| 43.3 |
By using this subminiature cylindrical CTVP00RW-23-6SD-LC connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size is 23-6. It has a receptacle type gender. This socket type connector has 6 contacts that are plated with gold. This device has a maximum current rating of 60 A. This product is 32.76 mm long, 42.88 mm tall and 42.88 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

