| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Unknown |
| Module/IC Classification | IC |
| Sensing Current Type | AC |
| Accuracy (%) | ±1(Max) |
| Typical Response Time (us) | 0.3 |
| Maximum Output Voltage (V) | 3.6 |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Sensitivity (mV/A) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended Industrial |
| Mounting | Surface Mount |
| Package Height | 2.34 |
| Package Width | 7.5 |
| Package Length | 10.21 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| Pin Count | 16 |