| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Closed Loop | |
| Module | |
| 600 | |
| ±15 | |
| -40 | |
| 85 | |
| Mounting | Screw |
| Package Height | 60.7 |
| Package Width | 17.9 |
| Package Length | 67.5 |
Implement this CSNS300F-001 current sensor from Honeywell to measure the level of current passing through your circuit. This device has a typical operating supply voltage of ±15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
