Un 10-25% de rebaja
Stackpole ElectronicsCSNL2512FT10L0Ensamble fijo de resistor en una sola superficie
Res Metal Foil 2512 0.01 Ohm 1% 3W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10m | |
| 1% | |
| Yes | |
| 2 | |
| Metal Foil | |
| -55 | |
| 170 | |
| ±50 | |
| 70 to 170 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.18 | |
| 0.25 | |
| ±0.25 | |
| ±0.25 | |
| ±0.2 | |
| Surface Mount |
This is a CSNL2512FT10L0 fixed single surface-mount resistor from SEI Stackpole Electronics. This durable part has a power rating of 2 W. This product has a resistance value of 10m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±50 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.35 mm long, 0.25 mm tall and 3.18 mm deep. This device is made with metal foil technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 170 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

