Stackpole ElectronicsCSNL2010FT2L00Ensamble fijo de resistor en una sola superficie
Res Metal Foil 2010 0.002 Ohm 1% 1.5W ±50ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2m | |
| 1% | |
| Yes | |
| 1.5 | |
| Metal Foil | |
| -55 | |
| 170 | |
| ±50 | |
| 80 to 170 | |
| No | |
| No | |
| No | |
| 2010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5.08 | |
| 2.54 | |
| 0.79 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
Use this CSNL2010FT2L00 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This dependable part has a power rating of 1.5 W. This product has a resistance value of 2m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±50 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 170 °C. It has a tolerance of 1%. This product is 5.08 mm long, 0.79 mm tall and 2.54 mm deep. This device utilizes metal foil technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

