HoneywellCSNE151-104Sensores de corriente
Closed Loop Current Sensor AC/DC Current ±15V 9-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Closed Loop | |
| Module | |
| AC|DC | |
| ±56 | |
| ±1 | |
| 1(Max) | |
| ±15 | |
| -40 | |
| 75 | |
| Mounting | Through Hole |
| PCB changed | 9 |
| 9 |
Ensure that proper levels of current are passing through your electronic device with this CSNE151-104 current sensor from Honeywell. This device has a typical operating supply voltage of ±15 V. This part has a temperature range of -40 °C to 75 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

