ToshibaCSLZ8V2,L3F | 8.2V ZNR DIODE SOD-962 OVPZener
Diode Zener Single 8.2V 6% 400mW 2-Pin SL T/R
Zener Diodes for Over Voltage Protection (5.6V-30V) in the ultra-small SOD-962 package
Toshiba continues expanding its Zener diode lineups for overvoltage protection. The latest announced "CSLZ series" Zener diodes protect semiconductor devices from switching surges, induced lightning surges[1], and electrostatic discharges (ESD)[2]. This lineup has 10 products having Zener voltage (typ.) ranging from 5.6V to 30V. In addition, their low dynamic resistance and clamp voltages allow them to absorb surges well, reducing voltage surges on surrounding components in various applications. To check out other ultra-small, general-purpose, and high-power types, please check out CEZ, CUZ, CUHZ, MUZ, and MSZ on Arrow's website.
[1] @IEC61000-4-5, tp=8/20 μs
[2] @IEC61000-4-2
Features
- Ultra-small industry standard SOD-962 package suitable for high-density mounting: 0.62 mm × 0.32 mm × 0.3 mm (typ.)
- Allows protection from surges with wide pulse width range in the order of microseconds to milliseconds.
- Zener voltage lineups of wide range: VZ (typ.)=5.6V to 30V
Specification
- Name: SOD-962
- Size typ. (mm): 0.62 × 0.32 × 0.3
- Absolute maximum ratings:
- Electrostatic discharge voltage VESD[2] (kV), Contact: ±30
- Peak pulse current IPP[1] (A): 2.5
- Zener voltage VZ (V):
- Typ.: 8.2
- Test current IZ (mA): 5
- Clamp voltage VC[6][7] typ. (V): 17
- Dynamic resistance RDYN[6] typ. (Ω): 0.62
Applications
- Consumer (IoT, home automation, etc.)
- Home appliances
- Office Automation
- Power Supplies
- Industrial equipment (power supplies, etc.)
Where used:
or:
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 8.2 | |
| 6% | |
| 400 | |
| 5 | |
| 0.5 | |
| 30 | |
| 400 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 0.32 mm |
| Package Length | 0.62 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SL |
| 2 |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

