RoHS (Unión Europea) | Supplier Unconfirmed |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Obsolete |
Código HTS | 8471.50.01.50 |
Automotive | No |
PPAP | No |
Number of External Drive Bay | 3 |
External Drive Bay Form Factor | 3.5in |
Minimum Power Supply Input Voltage (VAC) | 100 |
Maximum Power Supply Input Voltage (VAC) | 240 |
Maximum Power Supply Input Current (A) | 10 |
Power Supply Type | E-ATX |
Housing Color | Black |
Chassis Form Factor | 2U |
Board Form Factor | E-ATX |
Backplane Option | Yes |
Minimum Operating Temperature (°C) | 10 |
Cooling System | Fan |
Maximum Operating Temperature (°C) | 35 |
Number of Cooling Fans | 4 |
Minimum Operating Humidity (%) | 8 |
Maximum Operating Humidity (%) | 90 |