RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | EA |
Automotive | No |
PPAP | No |
Number of Internal Drive Bay | 1 |
Internal Drive Bay Form Factor | 3.5in |
Minimum Power Supply Input Voltage (VAC) | 100 |
Maximum Power Supply Input Voltage (VAC) | 240 |
Maximum Power Supply Input Current (A) | 2.6 |
Housing Color | Black |
Chassis Form Factor | 1U |
Backplane Option | No |
Minimum Operating Temperature (°C) | 5 |
Cooling System | Fan |
Maximum Operating Temperature (°C) | 35 |
Number of Cooling Fans | 2 |
Minimum Operating Humidity (%) | 8 |
Maximum Operating Humidity (%) | 90 |