HoneywellCSDD1FRSensores de corriente
Open Loop Current Sensor 5V/9V/12V/15V/18V 3-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Open Loop | |
| IC | |
| 4.5 | |
| 5|9|12|15|18 | |
| 24 | |
| Mounting | Through Hole |
| Package Height | 35.56(Max) |
| Package Width | 10.41(Max) |
| Package Length | 34.29(Max) |
| PCB changed | 3 |
| 3 |
Easily measure the flow of current in an electric circuit with this CSDD1FR current sensor from Honeywell. This device's minimum operating supply voltage of 4.5 V, while its maximum is 24 V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
