| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Smart Power Stage IC | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 6.1(Max) mm |
| PCB changed | 22 |
| Standard Package Name | SON |
| Supplier Package | LSON-CLIP EP |
| 22 | |
| Lead Shape | No Lead |
Simplify your voltage needs with this CSD97370AQ5M specialized power IC manufactured by Texas Instruments for a cleaner and sleeker look. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This USB PWM controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

