| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 12 | |
| -8 | |
| 1.2 | |
| 2.3 | |
| 50 | |
| 0.1 | |
| 175@4.5V | |
| 1.14@4.5V | |
| 0.19 | |
| 236@6V | |
| 500 | |
| 7 | |
| 3.9 | |
| 18 | |
| 4.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 0.95 | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1.04(Max) |
| Package Length | 0.64(Max) |
| PCB changed | 3 |
| Supplier Package | PicoStar |
| 3 | |
| Lead Shape | No Lead |
This CSD23381F4 power MOSFET from Texas Instruments can be used for amplification in your circuit. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode. This device is made with nexfet technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

