| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.29.00.95 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Categoría del producto | Power MOSFET |
| Material | Si |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 60 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 3.4 |
| Maximum Continuous Drain Current (A) | 100 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 3.4@10V |
| Typical Gate Charge @ Vgs (nC) | 49@10V |
| Typical Gate Charge @ 10V (nC) | 49 |
| Typical Gate to Drain Charge (nC) | 7.9 |
| Typical Input Capacitance @ Vds (pF) | 4100@30V |
| Maximum Power Dissipation (mW) | 3100 |
| Typical Fall Time (ns) | 2.7 |
| Typical Rise Time (ns) | 8.7 |
| Typical Turn-Off Delay Time (ns) | 20 |
| Typical Turn-On Delay Time (ns) | 8.2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Typical Gate Threshold Voltage (V) | 2.8 |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 6 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON-CLIP EP |
| Pin Count | 8 |
| Lead Shape | No Lead |