| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 2.2 | |
| 26 | |
| 100 | |
| 1 | |
| 2.3@10V | |
| 25@4.5V|52@10V | |
| 52 | |
| 8.4 | |
| 3900@20V | |
| 3200 | |
| 4 | |
| 6.8 | |
| 23 | |
| 5.3 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.8 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 6 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON-CLIP EP |
| 8 | |
| Lead Shape | No Lead |
Create an effective common drain amplifier using this CSD18502Q5B power MOSFET from Texas Instruments. Its maximum power dissipation is 3200 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device utilizes nexfet technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

