Texas InstrumentsCSD17381F4TMOSFETs

Trans MOSFET N-CH 30V 3.1A 3-Pin PicoStar T/R

Increase the current or voltage in your circuit with this CSD17381F4T power MOSFET from Texas Instruments. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This device is made with femtofet technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

2,770 piezas: Se puede enviar en 2 días

    Total$0.40Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2322+
      Manufacturer Lead Time:
      6 semanas
      Minimum Of :
      1
      Maximum Of:
      249
      Country Of origin:
      Filipinas
         
      • Price: $0.4034
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2322+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Filipinas
      • In Stock: 20 piezas
      • Price: $0.4034
    • (250)

      Se puede enviar en 2 días

      Increment:
      250
      Ships from:
      Estados Unidos de América
      Date Code:
      2309+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Filipinas
      • In Stock: 2,750 piezas
      • Price: $0.3940

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.