Un 25-50% de rebaja

Texas InstrumentsCSD16342Q5AMOSFETs

Trans MOSFET N-CH 25V 21A 8-Pin VSONP EP T/R

As an alternative to traditional transistors, the CSD16342Q5A power MOSFET from Texas Instruments can be used to both amplify and switch electronic signals. Its maximum power dissipation is 3000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes nexfet technology.

Import TariffMay apply to this part

1,232 piezas: Se puede enviar mañana

    Total$0.14Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2148+
      Manufacturer Lead Time:
      6 semanas
      Minimum Of :
      1
      Maximum Of:
      1232
      Country Of origin:
      China
         
      • Price: $0.1442
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2148+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      China
      • In Stock: 1,232 piezas
      • Price: $0.1442

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.