HoneywellCSCA0100A000B15B01Sensores de corriente
Open Loop Current Sensor AC/DC Current ±15V 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9030.33.38.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Open Loop | |
| Module | |
| AC|DC | |
| 100 | |
| ±2 | |
| 7(Max) | |
| ±14.25 | |
| ±15 | |
| ±15.75 | |
| -10 | |
| 80 | |
| Mounting | Screw |
| Package Height | 28.97 |
| Package Width | 35.06 |
| Package Length | 39.9 |
| PCB changed | 4 |
| 4 |
Because it does not have a direct electrical connection to the current being monitored, this CSCA0100A000B15B01 current sensor from Honeywell allows for galvanic isolation to the measurement circuit. It has an operating frequency of 50 kHz. This device's minimum operating supply voltage of ±14.25 V, while its maximum is ±15.75 V. This part has a temperature range of -10 °C to 80 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

