| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | Network |
| Number of Resistors | 7 |
| Resistance Value (Ohm) | 12K |
| Tolerance | 2% |
| Maximum Voltage Rating (V) | 100 |
| Power Rating (W) | 1 |
| Power Rating per Resistor (W) | 0.2 (1/5) |
| Technology | Thick Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Temperature Range @ Derated Power (°C) | 25 to 150 |
| Circuit Designator | BUS |
| Case Style | Conformal Coated |
| Termination Style | Pin |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 2.54 |
| Packaging | Bulk |
| Package Type | SIP |
| Package Shape | Single Line |
| Package/Case | SIP |
| Product Length (mm) | 20.07 |
| Product Depth (mm) | 2.49 |
| Product Height (mm) | 4.95 |
| Seated Plane Height (mm) | 4.95 |
| Mounting | Through Hole |