VishayCSC05A01100KGEKRedes y matrices del resistor

Res Thick Film NET 100K Ohm 2% 0.62W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk

Conserve space and power by adopting this CSC05A01100KGEK resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. This product's 4 resistors have a value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.62 W and a power rating per resistor of 0.2 (1/5) W. It has 5 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The CSC05A01100KGEK part has a pin termination style. This product's terminal pitch is 2.54 mm. This product is 12.45 mm long, 4.95 mm tall and 2.49 mm deep. This device utilizes thick film technology. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $1.0183
    1. 1+$1.0183
    2. 6000+$0.9962

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.