onsemiCS5173GDR8GConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 2.7V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| 620 | |
| Yes | |
| 1 | |
| 1.5 | |
| 2.7 | |
| 30 | |
| 2.7 to 30 | |
| 1.9 | |
| 0.03%/V | |
| 0 | |
| 125 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down CS5173GDR8G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1.5 A. With a small input voltage of 2.7 V and a max of 30 V, this will supply sufficient power to your circuit. Your circuit has the capability to produce a constant current at its output by using a line regulation of 0.03%/V. You can operate this at a switching frequency of 620 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of 0 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

