onsemiCS51414EDR8GConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 1.5A 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| 594 | |
| Yes | |
| 1 | |
| 1.5(Min) | |
| 4.5 | |
| 40 | |
| 3.3 to 6 | |
| 2.3 | |
| 6250(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down CS51414EDR8G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1.5(Min) A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 40 V, making it easy to control the power in your circuit. Its switching regulator has a frequency of 594 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.