onsemiCS5124XD8GControladores PWM de modo corriente

Current Mode PWM Controller -0.3V to 20V 200mA 440kHz 8-Pin SOIC N Tube

This CS5124XD8G current controller from ON Semiconductor will generate a stable source of current for an external system or circuit. With an output that has a voltage of -0.3 to 20 V, this is power management at its best. This current mode controller supports flyback|forward topology. Its single PWM output produces a current of 200 mA. Its switching regulator has a frequency of 440 kHz. This product comes in rail packaging to keep individual parts separated and protected. This device has a minimum operating supply voltage of 7.7 V and a maximum of 20 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 135 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.